TMS28F800ASB70CDCDE vs CAT28LV64H13I-15 feature comparison

TMS28F800ASB70CDCDE Texas Instruments

Buy Now Datasheet

CAT28LV64H13I-15 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code TSOP TSOP
Package Description TSOP-48 TSOP1, TSSOP28,.53,22
Pin Count 48 28
Reach Compliance Code unknown compliant
Access Time-Max 100 ns 150 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES NO
Data Polling NO YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G28
Length 18.4 mm 11.8 mm
Memory Density 8388608 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 48 28
Number of Words 1048576 words 8192 words
Number of Words Code 1000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3.3/5 V 3.3 V
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A 0.0001 A
Supply Current-Max 0.06 mA 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.55 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Type NOR TYPE
Width 12 mm 8 mm
Base Number Matches 2 4
Factory Lead Time 4 Weeks
JESD-609 Code e3
Page Size 32 words
Terminal Finish TIN
Write Cycle Time-Max (tWC) 5 ms

Compare TMS28F800ASB70CDCDE with alternatives

Compare CAT28LV64H13I-15 with alternatives