Part Details for TMS27PC256-20NL4 by Texas Instruments
Overview of TMS27PC256-20NL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for TMS27PC256-20NL4
TMS27PC256-20NL4 CAD Models
TMS27PC256-20NL4 Part Data Attributes:
|
TMS27PC256-20NL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC256-20NL4
Texas Instruments
32KX8 OTPROM, 200ns, PDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC256-20NL4
This table gives cross-reference parts and alternative options found for TMS27PC256-20NL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC256-20NL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27LC256QE200 | IC 32K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC256-20NL4 vs NM27LC256QE200 |
QP27C256-200/YA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | TMS27PC256-20NL4 vs QP27C256-200/YA |
NMC27C256BNE200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC256-20NL4 vs NMC27C256BNE200 |
NMC27C256BNE200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | Texas Instruments | TMS27PC256-20NL4 vs NMC27C256BNE200 |
QP27C256-200/XA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | e2v technologies | TMS27PC256-20NL4 vs QP27C256-200/XA |
TMS27PC256-20NE | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | TMS27PC256-20NL4 vs TMS27PC256-20NE |
8411103YX | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | TMS27PC256-20NL4 vs 8411103YX |
TMX27PC256-20NL | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | TMS27PC256-20NL4 vs TMX27PC256-20NL |
NMC27C256BN200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27PC256-20NL4 vs NMC27C256BN200 |
NMC87C257Q200 | 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27PC256-20NL4 vs NMC87C257Q200 |