Part Details for TMS27PC040-12FML by Texas Instruments
Overview of TMS27PC040-12FML by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TMS27PC040-12FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 99 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 623 |
|
$3.7125 / $10.1250 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 79 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 6 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Plastic, PLCC | 106 |
|
$6.7525 / $10.9500 | Buy Now |
Part Details for TMS27PC040-12FML
TMS27PC040-12FML CAD Models
TMS27PC040-12FML Part Data Attributes:
|
TMS27PC040-12FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC040-12FML
Texas Instruments
512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC040-12FML
This table gives cross-reference parts and alternative options found for TMS27PC040-12FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC040-12FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C4000AQC-12 | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC040-12FML vs MX27C4000AQC-12 |
CY27C040-120JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC040-12FML vs CY27C040-120JC |
AM27C040-120JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC040-12FML vs AM27C040-120JC |
MX27C4000QC-12 | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC040-12FML vs MX27C4000QC-12 |
AT27C040-12JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | TMS27PC040-12FML vs AT27C040-12JC |