Part Details for AM27C040-150JI by AMD
Overview of AM27C040-150JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM27C040-150JI
AM27C040-150JI CAD Models
AM27C040-150JI Part Data Attributes
|
AM27C040-150JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C040-150JI
AMD
OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C040-150JI
This table gives cross-reference parts and alternative options found for AM27C040-150JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C040-150JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4001-45XC1 | 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM27C040-150JI vs M27C4001-45XC1 |
AT27C040-80PC | OTP ROM, 512KX8, 80ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM27C040-150JI vs AT27C040-80PC |
M27C4001-35C1TR | 512KX8 OTPROM, 35ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM27C040-150JI vs M27C4001-35C1TR |
CY27C040-150LMB | OTP ROM, 512KX8, 150ns, CMOS, CQCC32, HERMETIC SEALED, LCC-32 | Cypress Semiconductor | AM27C040-150JI vs CY27C040-150LMB |
M27V405-180K6 | 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C040-150JI vs M27V405-180K6 |
M27C4001-15K1 | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C040-150JI vs M27C4001-15K1 |
CY27C040-120JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C040-150JI vs CY27C040-120JC |
AT27C040-10PC | OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM27C040-150JI vs AT27C040-10PC |
AT27LV040A-15JI | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AM27C040-150JI vs AT27LV040A-15JI |
MX27C4000AQC-12 | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM27C040-150JI vs MX27C4000AQC-12 |