Part Details for AT27C040-10PI by Atmel Corporation
Overview of AT27C040-10PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AT27C040-10PI
AT27C040-10PI CAD Models
AT27C040-10PI Part Data Attributes
|
AT27C040-10PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C040-10PI
Atmel Corporation
OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C040-10PI
This table gives cross-reference parts and alternative options found for AT27C040-10PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C040-10PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4001-45XC1 | 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C040-10PI vs M27C4001-45XC1 |
AT27C040-80PC | OTP ROM, 512KX8, 80ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27C040-10PI vs AT27C040-80PC |
M27C4001-35C1TR | 512KX8 OTPROM, 35ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C040-10PI vs M27C4001-35C1TR |
CY27C040-150LMB | OTP ROM, 512KX8, 150ns, CMOS, CQCC32, HERMETIC SEALED, LCC-32 | Cypress Semiconductor | AT27C040-10PI vs CY27C040-150LMB |
M27V405-180K6 | 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C040-10PI vs M27V405-180K6 |
M27C4001-15K1 | 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C040-10PI vs M27C4001-15K1 |
CY27C040-120JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27C040-10PI vs CY27C040-120JC |
AT27C040-10PC | OTP ROM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27C040-10PI vs AT27C040-10PC |
AT27LV040A-15JI | OTP ROM, 512KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C040-10PI vs AT27LV040A-15JI |
MX27C4000AQC-12 | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AT27C040-10PI vs MX27C4000AQC-12 |