Part Details for TMS27C256-15JE by Texas Instruments
Overview of TMS27C256-15JE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for TMS27C256-15JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for TMS27C256-15JE
TMS27C256-15JE CAD Models
TMS27C256-15JE Part Data Attributes:
|
TMS27C256-15JE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C256-15JE
Texas Instruments
262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C256-15JE
This table gives cross-reference parts and alternative options found for TMS27C256-15JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C256-15JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-150DCB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-15JE vs AM27C256-150DCB |
AM27C256-150DCB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Spansion | TMS27C256-15JE vs AM27C256-150DCB |
M27C256B-25XF3 | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | TMS27C256-15JE vs M27C256B-25XF3 |
27C256-15I/J | 32K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | TMS27C256-15JE vs 27C256-15I/J |
AM27C256-150DI | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-15JE vs AM27C256-150DI |
TMS27C256-15JL4 | 32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS27C256-15JE vs TMS27C256-15JL4 |
CY27C256A-150WMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | TMS27C256-15JE vs CY27C256A-150WMB |
NM27C256QE150 | 32KX8 UVPROM, 150ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS27C256-15JE vs NM27C256QE150 |
AM27C256-155DIB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-15JE vs AM27C256-155DIB |
CY27C256A-150WC | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 | Cypress Semiconductor | TMS27C256-15JE vs CY27C256A-150WC |