Part Details for TMS27C020-25JL by Texas Instruments
Overview of TMS27C020-25JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-225JLB | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-225JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-225JLC | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Part Details for TMS27C020-25JL
TMS27C020-25JL CAD Models
TMS27C020-25JL Part Data Attributes
|
TMS27C020-25JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C020-25JL
Texas Instruments
256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C020-25JL
This table gives cross-reference parts and alternative options found for TMS27C020-25JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C020-25JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C020-255DEB | UVPROM, 256KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | TMS27C020-25JL vs AM27C020-255DEB |
AM27C020-255DI | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | TMS27C020-25JL vs AM27C020-255DI |
TMS27C020-25JE4 | 256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C020-25JL vs TMS27C020-25JE4 |
M27C2001-25F1TR | 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C020-25JL vs M27C2001-25F1TR |
M27C2001-25F6TR | 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C020-25JL vs M27C2001-25F6TR |
M27C2001-25XF6TR | 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | TMS27C020-25JL vs M27C2001-25XF6TR |
AM27C020-255DIB | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | TMS27C020-25JL vs AM27C020-255DIB |
AM27C020-255DC | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | TMS27C020-25JL vs AM27C020-255DC |
5962-9091201MXX | UVPROM, 256KX8, 250ns, CMOS, CDIP32 | QP Semiconductor | TMS27C020-25JL vs 5962-9091201MXX |
AT27LV020-25DC | UVPROM, 256KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | TMS27C020-25JL vs AT27LV020-25DC |