Memory
AT27LV020-25DC
Atmel Corporation
Description: UVPROM, 256KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32

Overview of AT27LV020-25DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125DC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28
AM7969-125DC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28
74ALVC125DC Renesas Electronics Corporation QUAD BUS BUFFER GATE

CAD Models for AT27LV020-25DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV020-25DC by Atmel Corporation

AT27LV020-25DC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42.3 mm
Memory Density
2097152 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27LV020-25DC
    Atmel Corporation
    UVPROM, 256KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
    VS

Alternate Parts for AT27LV020-25DC

This table gives cross-reference parts and alternative options found for AT27LV020-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV020-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C020-255DEB UVPROM, 256KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27LV020-25DC vs AM27C020-255DEB
AM27C020-255DI UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DI
TMS27C020-25JE4 256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments AT27LV020-25DC vs TMS27C020-25JE4
M27C2001-25F1TR 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics AT27LV020-25DC vs M27C2001-25F1TR
M27C2001-25F6TR 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics AT27LV020-25DC vs M27C2001-25F6TR
M27C2001-25XF6TR 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics AT27LV020-25DC vs M27C2001-25XF6TR
AM27C020-255DIB UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DIB
AM27C020-255DC UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DC
5962-9091201MXX UVPROM, 256KX8, 250ns, CMOS, CDIP32 QP Semiconductor AT27LV020-25DC vs 5962-9091201MXX
5962-9091201MXA UVPROM, 256KX8, 250ns, CMOS, CDIP32 QP Semiconductor AT27LV020-25DC vs 5962-9091201MXA
Part Number Description Manufacturer Compare
AM27C020-255DI UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DI
AM27C020-255DC UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DC
M27C2001-25F1 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics AT27LV020-25DC vs M27C2001-25F1
AT27LV020-25DI UVPROM, 256KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation AT27LV020-25DC vs AT27LV020-25DI
AM27C020-255DE UVPROM, 256KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27LV020-25DC vs AM27C020-255DE
AM27C020-255DEB UVPROM, 256KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27LV020-25DC vs AM27C020-255DEB
TMS27C020-25JE4 256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments AT27LV020-25DC vs TMS27C020-25JE4
AM27C020-255DCB UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion AT27LV020-25DC vs AM27C020-255DCB
M27C2001-25XF1TR 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics AT27LV020-25DC vs M27C2001-25XF1TR
TMS27C020-25JL4 256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments AT27LV020-25DC vs TMS27C020-25JL4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV020-25DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV020-25DC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27LV020-25DC would you like to use for your alert(s)?
  • Please alert me when AT27LV020-25DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV020-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV020-25DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV020-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV020-25DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV020-25DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: