Part Details for M27C2001-25XF6TR by STMicroelectronics
Overview of M27C2001-25XF6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C2001-25XF6TR
M27C2001-25XF6TR CAD Models
M27C2001-25XF6TR Part Data Attributes
|
M27C2001-25XF6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-25XF6TR
STMicroelectronics
256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.885 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C2001-25XF6TR
This table gives cross-reference parts and alternative options found for M27C2001-25XF6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-25XF6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C020-255DEB | UVPROM, 256KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | M27C2001-25XF6TR vs AM27C020-255DEB |
AM27C020-255DI | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | M27C2001-25XF6TR vs AM27C020-255DI |
TMS27C020-25JE4 | 256KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | M27C2001-25XF6TR vs TMS27C020-25JE4 |
M27C2001-25F1TR | 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | M27C2001-25XF6TR vs M27C2001-25F1TR |
M27C2001-25F6TR | 256KX8 UVPROM, 250ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | M27C2001-25XF6TR vs M27C2001-25F6TR |
AM27C020-255DIB | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | M27C2001-25XF6TR vs AM27C020-255DIB |
AM27C020-255DC | UVPROM, 256KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | M27C2001-25XF6TR vs AM27C020-255DC |
5962-9091201MXX | UVPROM, 256KX8, 250ns, CMOS, CDIP32 | QP Semiconductor | M27C2001-25XF6TR vs 5962-9091201MXX |
AT27LV020-25DC | UVPROM, 256KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | M27C2001-25XF6TR vs AT27LV020-25DC |
5962-9091201MXA | UVPROM, 256KX8, 250ns, CMOS, CDIP32 | QP Semiconductor | M27C2001-25XF6TR vs 5962-9091201MXA |