Sensors/Transducers
TMP451JQDQFTQ1
Texas Instruments
Description: Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125

Overview of TMP451JQDQFTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP451JQDQFTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP451JQDQFTQ1 by Texas Instruments

TMP451JQDQFTQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-01-25
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1 Cel
Additional Feature
AEC-Q100
Body Breadth
2 mm
Body Height
0.75 mm
Body Length or Diameter
2 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.04 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
SQUARE
Screening Level
AEC-Q100
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type
SOLDER
Want to compare parts?
  1. TMP451JQDQFTQ1
    Texas Instruments
    Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
    VS

Alternate Parts for TMP451JQDQFTQ1

This table gives cross-reference parts and alternative options found for TMP451JQDQFTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP451JQDQFTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP451JQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451JQDQFRQ1
Part Number Description Manufacturer Compare
TMP451JQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451JQDQFRQ1
TMP451HQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451HQDQFRQ1
TMP451AIDQFR 1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451AIDQFR
N34TS108C6EXT5G Low‐Voltage Digital Temperature Sensor Low‐Voltage Digital Temperature Sensor, 5000-DSFTP onsemi TMP451JQDQFTQ1 vs N34TS108C6EXT5G
TMP451HQDQWRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451HQDQWRQ1
TMP451AQDQFTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451AQDQFTQ1
TMP451JQDQWTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451JQDQWTQ1
TMP451JQDQWRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451JQDQFTQ1 vs TMP451JQDQWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP451JQDQFTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP451JQDQFTQ1 by Texas Instruments

  • Please alert me when TMP451JQDQFTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMP451JQDQFTQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP451JQDQFTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMP451JQDQFTQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP451JQDQFTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP451JQDQFTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: