Sensors/Transducers
TMP451AIDQFR
Texas Instruments
Description: 1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125

Overview of TMP451AIDQFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TMP451AIDQFR Texas Instruments 1.7V-Capable Remote and Local Temp Sensor with N-Factor, Filter, and Series-R Correction 8-WSON -40 to 125

Price & Stock for TMP451AIDQFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0238
Newark Temperature Sensor, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP451AIDQFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1766
  • 1 $1.7000
  • 10 $1.5300
  • 25 $1.4600
  • 50 $1.3900
  • 100 $1.3300
  • 250 $1.2900
  • 500 $1.2600
  • 1,000 $1.2400
$1.2400 / $1.7000 Buy Now
DISTI # 296-39298-1-ND
DigiKey SENSOR DIGITAL -40C-125C 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9174
In Stock
  • 1 $1.4000
  • 5 $1.1840
  • 10 $1.0990
  • 25 $0.9972
  • 50 $0.9268
  • 100 $0.8611
  • 500 $0.7263
  • 1,000 $0.6750
  • 3,000 $0.6010
  • 6,000 $0.5586
  • 9,000 $0.5352
  • 15,000 $0.5071
$0.5071 / $1.4000 Buy Now
DISTI # 595-TMP451AIDQFR
Mouser Electronics Board Mount Temperature Sensors Remote & Local Temp Sensor RoHS: Compliant 20481
  • 1 $1.1900
  • 10 $0.9270
  • 100 $0.8620
  • 500 $0.7270
  • 1,000 $0.6650
  • 3,000 $0.6010
  • 6,000 $0.5580
  • 9,000 $0.5070
$0.5070 / $1.1900 Buy Now
DISTI # V72:2272_07403099
Arrow Electronics Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin WSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2425 Container: Cut Strips Americas - 2671
Buy Now
Quest Components SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 1CEL, SQUARE, 8 PIN, SURFACE MOUNT 25
  • 1 $1.2600
  • 5 $1.0500
  • 15 $0.7560
$0.7560 / $1.2600 Buy Now
DISTI # TMP451AIDQFR
TME IC: temperature sensor, -40÷125°C, WSON8, SMD, Accur: ±1°C, 12bit Min Qty: 1 0
  • 1 $1.6800
  • 3 $1.3500
  • 10 $1.0000
  • 25 $0.9800
  • 50 $0.9500
  • 100 $0.8700
  • 250 $0.8100
  • 500 $0.7700
  • 1,000 $0.7300
$0.7300 / $1.6800 RFQ
ComSIT USA Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount RoHS: Compliant Stock EU - 790
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics SENSOR TEMPERATURE SMBUS 8WSON 153860
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for TMP451AIDQFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP451AIDQFR by Texas Instruments

TMP451AIDQFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOLCC8,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1 Cel
Body Breadth
2 mm
Body Height
0.75 mm
Body Length or Diameter
2 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.04 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC8,.08,20
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Termination Type
SOLDER
Want to compare parts?
  1. TMP451AIDQFR
    Texas Instruments
    1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
    VS

Alternate Parts for TMP451AIDQFR

This table gives cross-reference parts and alternative options found for TMP451AIDQFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP451AIDQFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP451AQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AQDQFRQ1
TMP451AQDQFTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AQDQFTQ1
Part Number Description Manufacturer Compare
TMP451AQDQWTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AQDQWTQ1
TMP451JQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451JQDQFRQ1
TMP451JQDQFTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451JQDQFTQ1
TMP451HQDQFTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451HQDQFTQ1
TMP451AQDQWRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AQDQWRQ1
TMP451AIDQFT 1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AIDQFT
TMP451HQDQWRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451HQDQWRQ1
TMP451JQDQWTQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451JQDQWTQ1
TMP451HQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451HQDQFRQ1
TMP451AQDQFRQ1 Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 Texas Instruments TMP451AIDQFR vs TMP451AQDQFRQ1

Related Parts for TMP451AIDQFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP451AIDQFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP451AIDQFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP451AIDQFR would you like to use for your alert(s)?
  • Please alert me when TMP451AIDQFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP451AIDQFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP451AIDQFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP451AIDQFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP451AIDQFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP451AIDQFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: