Part Details for TMP451AQDQFTQ1 by Texas Instruments
Overview of TMP451AQDQFTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP451AQDQFTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP451AQDQFTQ1CT-ND
|
DigiKey | TEMPERATURE SENSOR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2281 In Stock |
|
$0.8704 / $1.9700 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Chip1Cloud | TEMPERATURE SENSOR / Temperature Sensor Digital, Local/Remote -40��C ~ 125��C 12 b 8-WSON (2x2) | 5210 |
|
RFQ |
Part Details for TMP451AQDQFTQ1
TMP451AQDQFTQ1 CAD Models
TMP451AQDQFTQ1 Part Data Attributes:
|
TMP451AQDQFTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP451AQDQFTQ1
Texas Instruments
Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-07 | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | AEC-Q100 | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
Alternate Parts for TMP451AQDQFTQ1
This table gives cross-reference parts and alternative options found for TMP451AQDQFTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP451AQDQFTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP451AIDQFR | 1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 | Texas Instruments | TMP451AQDQFTQ1 vs TMP451AIDQFR |
TMP451AIDQFT | 1.7-V remote and local temperature sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 | Texas Instruments | TMP451AQDQFTQ1 vs TMP451AIDQFT |