There are no models available for this part yet.
Overview of TMP451HQDQFTQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMP451HQDQFTQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-53479-1-ND
|
DigiKey | SENSOR TEMPERATURE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16293 In Stock |
|
$0.6950 / $1.8700 | Buy Now |
CAD Models for TMP451HQDQFTQ1 by Texas Instruments
Part Data Attributes for TMP451HQDQFTQ1 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-01-25
|
Accuracy-Max (Cel)
|
1 Cel
|
Additional Feature
|
AEC-Q100
|
Body Breadth
|
2 mm
|
Body Height
|
0.75 mm
|
Body Length or Diameter
|
2 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
12
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.04 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape/Style
|
SQUARE
|
Screening Level
|
AEC-Q100
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Termination Type
|
SOLDER
|
Alternate Parts for TMP451HQDQFTQ1
This table gives cross-reference parts and alternative options found for TMP451HQDQFTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP451HQDQFTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP451HQDQFRQ1 | Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125 | Texas Instruments | TMP451HQDQFTQ1 vs TMP451HQDQFRQ1 |