Part Details for TMP05BRT-500REEL7 by Analog Devices Inc
Overview of TMP05BRT-500REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP05BRTZ-REEL7 | Analog Devices | PWM OUT TEMP SENSOR I.C. | |
TMP05BRTZ-REEL | Analog Devices | PWM OUT TEMP SENSOR I.C. | |
TMP05BRTZ-500RL7 | Analog Devices | PWM OUT TEMP SENSOR I.C. |
Part Details for TMP05BRT-500REEL7
TMP05BRT-500REEL7 CAD Models
TMP05BRT-500REEL7 Part Data Attributes
|
TMP05BRT-500REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP05BRT-500REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TMP05BRT-500REEL7
This table gives cross-reference parts and alternative options found for TMP05BRT-500REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP05BRT-500REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP05BRT-500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05BRT-500REEL7 vs TMP05BRT-500RL7 |
TMP05BRTZ-REEL | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | Analog Devices Inc | TMP05BRT-500REEL7 vs TMP05BRTZ-REEL |
TMP05BRT-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | TMP05BRT-500REEL7 vs TMP05BRT-REEL7 |
TMP05BRTZ-500RL7 | ±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70 | Analog Devices Inc | TMP05BRT-500REEL7 vs TMP05BRTZ-500RL7 |