TMP05BRT-500REEL7 vs TMP05BRTZ-500RL7 feature comparison

TMP05BRT-500REEL7 Analog Devices Inc

Buy Now Datasheet

TMP05BRTZ-500RL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description MO-178AA, SOT-23, 5 PIN LEAD FREE, MO-178AA, SOT-23, 5 PIN
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 4 Cel 1 Cel
Additional Feature CMOS COMPATIBLE, TTL COMPATIBLE
Body Breadth 1.6 mm 1.6 mm
Body Height 1.3 mm 1.15 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 5 5
Operating Current-Max 0.5 mA 0.65 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
Pin Count 5
Manufacturer Package Code RJ-5
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices

Compare TMP05BRT-500REEL7 with alternatives

Compare TMP05BRTZ-500RL7 with alternatives