TMP05BRT-500REEL7
vs
TMP05BRT-REEL7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MO-178AA, SOT-23, 5 PIN
|
MO-178AA, SOT-23, 5 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Accuracy-Max (Cel) |
4 Cel
|
1 Cel
|
Additional Feature |
CMOS COMPATIBLE, TTL COMPATIBLE
|
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
1.3 mm
|
1.15 mm
|
Body Length or Diameter |
2.9 mm
|
2.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Number of Terminals |
5
|
5
|
Operating Current-Max |
0.5 mA
|
0.65 mA
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
1-WIRE INTERFACE
|
1-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn85Pb15)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TMP05BRT-500REEL7 with alternatives
Compare TMP05BRT-REEL7 with alternatives