Part Details for TMCUUA1A106MTR by Hitachi Ltd
Overview of TMCUUA1A106MTR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TMCUUA1A106MTR
TMCUUA1A106MTR CAD Models
TMCUUA1A106MTR Part Data Attributes
|
TMCUUA1A106MTR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCUUA1A106MTR
Hitachi Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | For Other Ratings Uncovered Contact MFR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMCUUA1A106MTR
This table gives cross-reference parts and alternative options found for TMCUUA1A106MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUUA1A106MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S106M010AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCUUA1A106MTR vs T491S106M010AGAUTO7280 |
TMCUA1A106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCUUA1A106MTR vs TMCUA1A106MTR2F |
SYF-1A106M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | ELNA America Inc | TMCUUA1A106MTR vs SYF-1A106M-RA2 |
TS83ES106M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TMCUUA1A106MTR vs TS83ES106M010F |
T491S106M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TMCUUA1A106MTR vs T491S106M010ATC-7280 |
T494S106M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUUA1A106MTR vs T494S106M010AHAUTO |
T491S106M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUUA1A106MTR vs T491S106M010ANAUTO |
T491S106M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUUA1A106MTR vs T491S106M010AMAUTO |
TPSS106M010R0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUUA1A106MTR vs TPSS106M010R0900 |
T494S106M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUUA1A106MTR vs T494S106M010ATAUTO |