Part Details for TMCUA1A106MTR2F by Vishay Intertechnologies
Overview of TMCUA1A106MTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA1A106MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1A106MTR2F
|
Avnet Americas | TMCUA1A106MTR2F - Tape and Reel (Alt: TMCUA1A106MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUA1A106MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 10uF 20% Molded Case RoHS: Compliant | 0 |
|
$0.0670 / $0.3800 | Order Now |
Part Details for TMCUA1A106MTR2F
TMCUA1A106MTR2F CAD Models
TMCUA1A106MTR2F Part Data Attributes
|
TMCUA1A106MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1A106MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1A106MTR2F
This table gives cross-reference parts and alternative options found for TMCUA1A106MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1A106MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S106M010AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCUA1A106MTR2F vs T491S106M010AGAUTO7280 |
SYF-1A106M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | ELNA America Inc | TMCUA1A106MTR2F vs SYF-1A106M-RA2 |
TS83ES106M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TMCUA1A106MTR2F vs TS83ES106M010F |
T491S106M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TMCUA1A106MTR2F vs T491S106M010ATC-7280 |
T494S106M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1A106MTR2F vs T494S106M010AHAUTO |
T491S106M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1A106MTR2F vs T491S106M010ANAUTO |
T491S106M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1A106MTR2F vs T491S106M010AMAUTO |
TPSS106M010R0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1A106MTR2F vs TPSS106M010R0900 |
T494S106M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1A106MTR2F vs T494S106M010ATAUTO |
NTC-P106M10TRA2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1306 | NIC Components Corp | TMCUA1A106MTR2F vs NTC-P106M10TRA2 |