Part Details for T494S106M010AHAUTO by KEMET Corporation
Overview of T494S106M010AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494S106M010AHAUTO
T494S106M010AHAUTO CAD Models
T494S106M010AHAUTO Part Data Attributes
|
T494S106M010AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494S106M010AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | TIN LEAD | |
Width | 1.6 mm |
Alternate Parts for T494S106M010AHAUTO
This table gives cross-reference parts and alternative options found for T494S106M010AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S106M010AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S106M010AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S106M010AHAUTO vs T491S106M010AGAUTO7280 |
TMCUA1A106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494S106M010AHAUTO vs TMCUA1A106MTR2F |
SYF-1A106M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | ELNA America Inc | T494S106M010AHAUTO vs SYF-1A106M-RA2 |
TS83ES106M010F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T494S106M010AHAUTO vs TS83ES106M010F |
T491S106M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T494S106M010AHAUTO vs T491S106M010ATC-7280 |
T491S106M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M010AHAUTO vs T491S106M010ANAUTO |
T491S106M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M010AHAUTO vs T491S106M010AMAUTO |
TPSS106M010R0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S106M010AHAUTO vs TPSS106M010R0900 |
T494S106M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M010AHAUTO vs T494S106M010ATAUTO |
NTC-P106M10TRA2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1306 | NIC Components Corp | T494S106M010AHAUTO vs NTC-P106M10TRA2 |