TMC2111B2C
Description: Shift Register, 1-Bit, CMOS, CDIP24

Overview of TMC2111B2C by TRW Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMC2111B2C by TRW Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC2111B2C by TRW Inc

TMC2111B2C
TRW Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TRW LSI PRODUCTS INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Max Frequency@Nom-Sup
30000000 Hz
Number of Bits
1
Number of Functions
8
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TMC2111B2C
    TRW Inc
    Shift Register, 1-Bit, CMOS, CDIP24
    VS

Alternate Parts for TMC2111B2C

This table gives cross-reference parts and alternative options found for TMC2111B2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2111B2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMC2111B2V Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2C vs TMC2111B2V
TMC2111AN2C Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Fairchild Semiconductor Corporation TMC2111B2C vs TMC2111AN2C
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Raytheon Semiconductor TMC2111B2C vs TMC2111AB2C
5962-8944602LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2C vs 5962-8944602LA
5962-8944602LX Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2C vs 5962-8944602LX
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Fairchild Semiconductor Corporation TMC2111B2C vs TMC2111AB2C
TMC2111B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2C vs TMC2111B2C
Part Number Description Manufacturer Compare
5962-8944602LX Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2C vs 5962-8944602LX
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Raytheon Semiconductor TMC2111B2C vs TMC2111AB2C
TMC2111AN2C Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Fairchild Semiconductor Corporation TMC2111B2C vs TMC2111AN2C
TMC2111B2V Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2C vs TMC2111B2V
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Fairchild Semiconductor Corporation TMC2111B2C vs TMC2111AB2C
5962-8944602LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2C vs 5962-8944602LA
TMC2111B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2C vs TMC2111B2C
TMC2111AN2C Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 Raytheon Semiconductor TMC2111B2C vs TMC2111AN2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC2111B2C by TRW Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC2111B2C by TRW Inc

  • Please alert me when TMC2111B2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMC2111B2C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC2111B2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMC2111B2C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC2111B2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC2111B2C by TRW Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: