Part Details for 5962-8944602LX by Raytheon Semiconductor
Overview of 5962-8944602LX by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-8944602LX
5962-8944602LX CAD Models
5962-8944602LX Part Data Attributes
|
5962-8944602LX
Raytheon Semiconductor
Buy Now
|
Compare Parts:
5962-8944602LX
Raytheon Semiconductor
Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | 0.300 INCH, CERDIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.94 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for 5962-8944602LX
This table gives cross-reference parts and alternative options found for 5962-8944602LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8944602LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2111B2V | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | 5962-8944602LX vs TMC2111B2V |
TMC2111AN2C | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-8944602LX vs TMC2111AN2C |
TMC2111AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | 5962-8944602LX vs TMC2111AB2C |
TMC2111B2C | Shift Register, 1-Bit, CMOS, CDIP24 | TRW Inc | 5962-8944602LX vs TMC2111B2C |
5962-8944602LA | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | 5962-8944602LX vs 5962-8944602LA |
TMC2111AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 5962-8944602LX vs TMC2111AB2C |
TMC2111B2C | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | 5962-8944602LX vs TMC2111B2C |