Part Details for TM893NBM36I-70 by Texas Instruments
Overview of TM893NBM36I-70 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TM893NBM36I-70
TM893NBM36I-70 CAD Models
TM893NBM36I-70 Part Data Attributes
|
TM893NBM36I-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM893NBM36I-70
Texas Instruments
8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY, CAS BEFORE RAS, HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 33.147 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.024 A | |
Supply Current-Max | 1.184 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM893NBM36I-70
This table gives cross-reference parts and alternative options found for TM893NBM36I-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM893NBM36I-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8M36AJ-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM893NBM36I-70 vs MH8M36AJ-7 |
IBM11D8360BD-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | TM893NBM36I-70 vs IBM11D8360BD-70 |
MCM36800AS70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | TM893NBM36I-70 vs MCM36800AS70 |
IBM11E8360BD-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | TM893NBM36I-70 vs IBM11E8360BD-70 |
MCM36800ASG70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | TM893NBM36I-70 vs MCM36800ASG70 |
IBM11E8360BE-70W | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | TM893NBM36I-70 vs IBM11E8360BE-70W |
IBM11D8360BC-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | TM893NBM36I-70 vs IBM11D8360BC-70 |
HYM536810M-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | SK Hynix Inc | TM893NBM36I-70 vs HYM536810M-70 |
TM893NBM36A-70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | TM893NBM36I-70 vs TM893NBM36A-70 |
IBM11D8360BE-70W | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | TM893NBM36I-70 vs IBM11D8360BE-70W |