IBM11D8360BE-70W
IBM
Description: Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72

Overview of IBM11D8360BE-70W by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
Z9007-B Coilcraft Inc SMPS Transformer, 70W,

CAD Models for IBM11D8360BE-70W by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM11D8360BE-70W by IBM

IBM11D8360BE-70W
IBM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Package Description
SIMM, SSIM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.024 A
Supply Current-Max
1.024 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. IBM11D8360BE-70W
    IBM
    Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72
    VS

Alternate Parts for IBM11D8360BE-70W

This table gives cross-reference parts and alternative options found for IBM11D8360BE-70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11D8360BE-70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH8M36AJ-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Mitsubishi Electric IBM11D8360BE-70W vs MH8M36AJ-7
IBM11D8360BD-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM IBM11D8360BE-70W vs IBM11D8360BD-70
MCM36800AS70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC IBM11D8360BE-70W vs MCM36800AS70
IBM11E8360BD-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM IBM11D8360BE-70W vs IBM11E8360BD-70
MCM36800ASG70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products IBM11D8360BE-70W vs MCM36800ASG70
IBM11E8360BE-70W Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM IBM11D8360BE-70W vs IBM11E8360BE-70W
IBM11D8360BC-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 IBM IBM11D8360BE-70W vs IBM11D8360BC-70
HYM536810M-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 SK Hynix Inc IBM11D8360BE-70W vs HYM536810M-70
TM893NBM36A-70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments IBM11D8360BE-70W vs TM893NBM36A-70
MCM36800ASG70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC IBM11D8360BE-70W vs MCM36800ASG70
Part Number Description Manufacturer Compare
GMM7368100ASG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd IBM11D8360BE-70W vs GMM7368100ASG-7
STI368003-70GO Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc IBM11D8360BE-70W vs STI368003-70GO
HB56D836B-10 Fast Page DRAM Module, 8MX36, 100ns, CMOS, SIMM-72 Hitachi Ltd IBM11D8360BE-70W vs HB56D836B-10
KMM5368103BK-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor IBM11D8360BE-70W vs KMM5368103BK-6
HYM536A800AM-70 Fast Page DRAM Module, 8MX36, CMOS, SIMM-72 SK Hynix Inc IBM11D8360BE-70W vs HYM536A800AM-70
HYM536A814BM-50 EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 SK Hynix Inc IBM11D8360BE-70W vs HYM536A814BM-50
KMM5368103CKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor IBM11D8360BE-70W vs KMM5368103CKG-6
HB56D836SBR-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd IBM11D8360BE-70W vs HB56D836SBR-6
HYM536A814CMG-60 EDO DRAM Module, 8MX36, 60ns, CMOS, PSMA72, SIMM-72 SK Hynix Inc IBM11D8360BE-70W vs HYM536A814CMG-60
CL001E08360E0EJ-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc IBM11D8360BE-70W vs CL001E08360E0EJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM11D8360BE-70W by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM11D8360BE-70W by IBM

Select Manufacturer
Which Manufacturer of IBM11D8360BE-70W would you like to use for your alert(s)?
  • Please alert me when IBM11D8360BE-70W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM11D8360BE-70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM11D8360BE-70W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM11D8360BE-70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM11D8360BE-70W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM11D8360BE-70W by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: