Part Details for STI368003-70GO by Simple Tech Inc
Overview of STI368003-70GO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI368003-70GO
STI368003-70GO CAD Models
STI368003-70GO Part Data Attributes
|
STI368003-70GO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI368003-70GO
Simple Tech Inc
Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI368003-70GO
This table gives cross-reference parts and alternative options found for STI368003-70GO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI368003-70GO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM536A814BSLMG-50 | SK Hynix Inc | Check for Price | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | STI368003-70GO vs HYM536A814BSLMG-50 |
M53640810DW0-C50 | Samsung Semiconductor | Check for Price | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | STI368003-70GO vs M53640810DW0-C50 |
KMM5368103CKG-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | STI368003-70GO vs KMM5368103CKG-6 |
20100C | Celestica Inc | Check for Price | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | STI368003-70GO vs 20100C |
HB56D836B-6 | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | STI368003-70GO vs HB56D836B-6 |
M53620805CY0-C60 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | STI368003-70GO vs M53620805CY0-C60 |
HYM536810AMG-50 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | STI368003-70GO vs HYM536810AMG-50 |
KMM5368000AKH-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | STI368003-70GO vs KMM5368000AKH-7 |
STI368000-60TR | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | STI368003-70GO vs STI368000-60TR |
THM3680A0S-60 | Toshiba America Electronic Components | Check for Price | IC 8M X 36 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72, Dynamic RAM | STI368003-70GO vs THM3680A0S-60 |