Part Details for TM124MBK36R-70 by Texas Instruments
Overview of TM124MBK36R-70 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TM124MBK36R-70
TM124MBK36R-70 CAD Models
TM124MBK36R-70 Part Data Attributes
|
TM124MBK36R-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM124MBK36R-70
Texas Instruments
1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.527 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.81 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM124MBK36R-70
This table gives cross-reference parts and alternative options found for TM124MBK36R-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124MBK36R-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9D136G-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | TM124MBK36R-70 vs MT9D136G-7 |
KMM5361003G-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | Samsung Semiconductor | TM124MBK36R-70 vs KMM5361003G-7 |
TM124MBK36B-7 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIP-72 | Texas Instruments | TM124MBK36R-70 vs TM124MBK36B-7 |
MH1M36CYJ-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM124MBK36R-70 vs MH1M36CYJ-7 |
IBM11D1360E-70J | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | TM124MBK36R-70 vs IBM11D1360E-70J |
MT9D136M-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | TM124MBK36R-70 vs MT9D136M-7 |
IBM11E1360E-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | TM124MBK36R-70 vs IBM11E1360E-70 |
KMM5361003-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | Samsung Semiconductor | TM124MBK36R-70 vs KMM5361003-7 |
IBM11D1360E-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | TM124MBK36R-70 vs IBM11D1360E-70 |
MH1M36CNYJ-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM124MBK36R-70 vs MH1M36CNYJ-7 |