Part Details for IBM11D1360E-70J by IBM
Overview of IBM11D1360E-70J by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM11D1360E-70J
IBM11D1360E-70J CAD Models
IBM11D1360E-70J Part Data Attributes
|
IBM11D1360E-70J
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11D1360E-70J
IBM
Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 22.86 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.63 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IBM11D1360E-70J
This table gives cross-reference parts and alternative options found for IBM11D1360E-70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11D1360E-70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11E1360E-70J | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | IBM11D1360E-70J vs IBM11E1360E-70J |
MT9D136M-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | IBM11D1360E-70J vs MT9D136M-7 |
TM124MBK36B-70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | IBM11D1360E-70J vs TM124MBK36B-70 |
KMM5361003C-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | IBM11D1360E-70J vs KMM5361003C-7 |
MH1M36CYJ-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | IBM11D1360E-70J vs MH1M36CYJ-7 |
MT9D136G-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | IBM11D1360E-70J vs MT9D136G-7 |
MH1M36CNYJ-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | IBM11D1360E-70J vs MH1M36CNYJ-7 |
KMM5361003G-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | Samsung Semiconductor | IBM11D1360E-70J vs KMM5361003G-7 |
IBM11E1360E-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | IBM11D1360E-70J vs IBM11E1360E-70 |
TM124MBK36B-7 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIP-72 | Texas Instruments | IBM11D1360E-70J vs TM124MBK36B-7 |