Part Details for MCM36100ASG80 by Motorola Semiconductor Products
Overview of MCM36100ASG80 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM36100ASG80
MCM36100ASG80 CAD Models
MCM36100ASG80 Part Data Attributes
|
MCM36100ASG80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM36100ASG80
Motorola Semiconductor Products
Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 31.877 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM36100ASG80
This table gives cross-reference parts and alternative options found for MCM36100ASG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36100ASG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56D136BS-8A | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Hitachi Ltd | MCM36100ASG80 vs HB56D136BS-8A |
GMM7361000BSS-80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MCM36100ASG80 vs GMM7361000BSS-80 |
GMM7361000DSG-80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, PSMA72 | SK Hynix Inc | MCM36100ASG80 vs GMM7361000DSG-80 |
HB56D136BR-8A | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Hitachi Ltd | MCM36100ASG80 vs HB56D136BR-8A |
HYM536100MG-80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36100ASG80 vs HYM536100MG-80 |
KMM5361000A1-8 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MCM36100ASG80 vs KMM5361000A1-8 |
THM361020S-80 | IC 1M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | MCM36100ASG80 vs THM361020S-80 |
MCM36100SG80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM36100ASG80 vs MCM36100SG80 |
GMM7361100BS-80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MCM36100ASG80 vs GMM7361100BS-80 |
HYM536100M-80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | SK Hynix Inc | MCM36100ASG80 vs HYM536100M-80 |