TM11R-88-35S-300
vs
MJK16-IKP06-0808
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MORETHANALL CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
EMI PROTECTED
Body Breadth
0.787 inch
0.748 inch
Body Depth
0.591 inch
1.028 inch
Body Length
1.024 inch
0.906 inch
Body/Shell Style
JACK
JACK
Cable Types
WIRE, DISCRETE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
GRAY
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
ACRYLONITRILE BUTADIENE STYRENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Shell Material
METAL
Termination Type
WIRE
WIRE
Total Number of Contacts
8
8
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Polarization Key
POLARIZED HOUSING
Compare TM11R-88-35S-300 with alternatives
Compare MJK16-IKP06-0808 with alternatives