-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1109
|
Newark | Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, Tlv431B Series, 1.24V To 16V, Tsop-5 Rohs Compliant: Yes |Onsemi TLV431BSNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2100 / $0.4260 | Buy Now |
DISTI #
45J2293
|
Newark | Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, Tlv431B Series, 1.24V To 16V, Tsop-5 Rohs Compliant: Yes |Onsemi TLV431BSNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1890 | Buy Now |
DISTI #
TLV431BSNT1GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 5TSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3421 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
TLV431BSNT1G
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R - Tape and Reel (Alt: TLV431BSNT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1413 | Buy Now |
DISTI #
863-TLV431BSNT1G
|
Mouser Electronics | Voltage References 1.24-16V ADJ 1-100mA RoHS: Compliant | 5118 |
|
$0.1190 / $0.4200 | Buy Now |
|
Future Electronics | TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 26550 |
|
$0.1184 / $0.1393 | Buy Now |
DISTI #
TLV431BSNT1G
|
TME | IC: voltage reference source, 1.24V, ±0.5%, TSOP5, reel,tape, 20mA Min Qty: 1 | 0 |
|
$0.1540 / $0.3900 | RFQ |
DISTI #
TLV431BSNT1G
|
Avnet Silica | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R (Alt: TLV431BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TLV431BSNT1G
|
EBV Elektronik | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R (Alt: TLV431BSNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431BSNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431BSNT1G
onsemi
Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV431BSNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BSNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BSNT1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, PLASTIC, TSOP-5 | onsemi | TLV431BSNT1G vs TLV431BSNT1 |