Part Details for TLV431BLPRA by onsemi
Overview of TLV431BLPRA by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLV431BLPRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3064
|
Newark | Tlv431Blpra, Single Bipolar Transistors |Onsemi TLV431BLPRA Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3952 |
|
$0.2128 / $0.2503 | Buy Now |
|
Chip1Cloud | Low Voltage Precision Adjustable Shunt Regulator | IC VREF SHUNT ADJ TO92-3 | 5860 |
|
RFQ | |
DISTI #
4183904
|
Farnell | TLV431BLPRA, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 3952 |
|
$0.5715 | Buy Now |
Part Details for TLV431BLPRA
TLV431BLPRA CAD Models
TLV431BLPRA Part Data Attributes:
|
TLV431BLPRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431BLPRA
onsemi
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431BLPRA
This table gives cross-reference parts and alternative options found for TLV431BLPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BLPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BLPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TLV431BLPRA vs TLV431BLPG |
TLV431BLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPRA vs TLV431BLP |
TLV431BLPRP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPRA vs TLV431BLPRP |
TLV431BLPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPRA vs TLV431BLPRM |
TLV431BLPRPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPRA vs TLV431BLPRPG |
TLV431BLPRMG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPRA vs TLV431BLPRMG |