Part Details for TLV431BLPG by onsemi
Overview of TLV431BLPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431BLPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV431BLPG-488-ND
|
DigiKey | TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 1484 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17632 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17632 |
|
$0.1736 / $0.2042 | Buy Now |
|
Chip1Cloud | Low Voltage Precision Adjustable Shunt Regulator | 33000 |
|
RFQ |
Part Details for TLV431BLPG
TLV431BLPG CAD Models
TLV431BLPG Part Data Attributes:
|
TLV431BLPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431BLPG
onsemi
Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431BLPG
This table gives cross-reference parts and alternative options found for TLV431BLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPG vs TLV431BLP |
TLV431BLPRP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPG vs TLV431BLPRP |
TLV431BLPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPG vs TLV431BLPRM |
TLV431BLPRPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPG vs TLV431BLPRPG |
TLV431BLPRMG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPG vs TLV431BLPRMG |