-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 8-V, 85-kHz operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2322IDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 273 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33350 In Stock |
|
$1.1000 | Buy Now |
DISTI #
TLV2322IDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 273 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0018 / $1.0404 | Buy Now |
DISTI #
595-TLV2322IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Voltage uPwr Op Amp RoHS: Compliant | 0 |
|
$1.0000 / $2.2800 | Order Now |
|
Rochester Electronics | TLV2322 Dual Low-Voltage uPower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 33350 |
|
$0.9458 / $1.1100 | Buy Now |
DISTI #
TLV2322IDR
|
TME | IC: operational amplifier, 85kHz, Ch: 2, SO8, 2÷8VDC, reel,tape Min Qty: 1 | 0 |
|
$1.3100 / $2.0800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 85KHZ 8SOIC | 23450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2322IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2322IDR
Texas Instruments
Dual, 8-V, 85-kHz operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.034 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2322IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2322IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2322ID | Dual, 8-V, 85-kHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2322IDR vs TLV2322ID |
TLV2322IDRG4 | Dual Low-Voltage uPower Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2322IDR vs TLV2322IDRG4 |