Filter Your Search
1 - 2 of 2 results
|
TLV2322IDR
Texas Instruments
|
$1.1572 | Yes | Yes | Active | 9 mV | 0.03 V/us | 2 nA | 34 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 8 V | INDUSTRIAL | 85 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2322IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 11 mV | 0.02 V/us | 2 nA | 54 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 8 V | INDUSTRIAL | 27 | 50000 | R-PDSO-G8 | Not Qualified | e4 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |