Part Details for TS942AIN by STMicroelectronics
Overview of TS942AIN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for TS942AIN
TS942AIN CAD Models
TS942AIN Part Data Attributes
|
TS942AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS942AIN
STMicroelectronics
DUAL OP-AMP, 5000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 4500 V/us | |
Supply Current-Max | 0.0037 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TS942AIN
This table gives cross-reference parts and alternative options found for TS942AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS942AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX407CPA+ | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | TS942AIN vs MAX407CPA+ |
MAX407EPA | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | TS942AIN vs MAX407EPA |
TLV2322IDRG4 | Dual Low-Voltage uPower Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS942AIN vs TLV2322IDRG4 |
TL3472IDRG4 | DUAL OP-AMP, 12000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TS942AIN vs TL3472IDRG4 |
TL3472ID | Dual, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 8-SOIC -40 to 105 | Texas Instruments | TS942AIN vs TL3472ID |
TL3472IDRE4 | DUAL OP-AMP, 12000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TS942AIN vs TL3472IDRE4 |
TS942AIDT | Ultra-micropower amplifier with CMOS inputs | STMicroelectronics | TS942AIN vs TS942AIDT |
LPV358M | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.152MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TS942AIN vs LPV358M |
TS942AID | Ultra-micropower amplifier with CMOS inputs | STMicroelectronics | TS942AIN vs TS942AID |
TLV2322IDG4 | Dual Low-Voltage uPower Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS942AIN vs TLV2322IDG4 |