TLP748JF(D4)
vs
TLP741J(LF1)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
PLASTIC, 11-7A802, DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Input Trigger Current-Max |
0.01 A
|
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
0.15 A
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
1
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
5 mA
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP748JF(D4) with alternatives
Compare TLP741J(LF1) with alternatives