-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 4mT Min, 17mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4905L
|
TME | Sensor: Hall, unipolar, P-SSO-3-2, 5÷18mT, Usup: 3.8÷24VDC, THT Min Qty: 3 | 432 |
|
$1.1600 / $1.5500 | Buy Now |
|
ComSIT USA | UNIPOLAR HALL IC SWITCH FOR MAGNETIC FIELD APPLICATION Hall Effect Sensor, 4mT Min, 17mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount RoHS: Compliant | Europe - 2402 |
|
RFQ | |
DISTI #
54S1054
|
Bürklin Elektronik | Hall effect switch, 10.5 to 12.5 mT, 3.8-24 V, TLE4905L, SSO-3-2, -40 to 170 °C Min Qty: 1 | 1091 |
|
$0.8512 / $1.1568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4905L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4905L
Infineon Technologies AG
Hall Effect Sensor, 4mT Min, 17mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SSOP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TLE4905L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4905L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS141A | Hall Effect Sensor, -8.5mT Min, 8.5mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | TLE4905L vs SS141A |
SS441A-T2 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-T2 |
SS441A-T3 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-T3 |
SS149A | Hall Effect Sensor, 23.5mT Min, 39mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control | TLE4905L vs SS149A |
SS141A | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control | TLE4905L vs SS141A |
SS143A | Hall Effect Sensor, 7.5mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | TLE4905L vs SS143A |
SS441A-R | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | TLE4905L vs SS441A-R |