Part Details for SS149A by Honeywell Sensing and Control
Overview of SS149A by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS149A
SS149A CAD Models
SS149A Part Data Attributes
|
SS149A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS149A
Honeywell Sensing and Control
Hall Effect Sensor, 23.5mT Min, 39mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SOT-89, SMT-3 | |
Reach Compliance Code | compliant | |
Body Breadth | 2.49 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 39 mT | |
Magnetic Field Range-Min | 23.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Type | DIGITAL CURRENT | |
Output Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1.5 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for SS149A
This table gives cross-reference parts and alternative options found for SS149A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS149A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS141A | Hall Effect Sensor, -8.5mT Min, 8.5mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | SS149A vs SS141A |
SS441A-T2 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS149A vs SS441A-T2 |
SS441A-T3 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS149A vs SS441A-T3 |
SS141A | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control | SS149A vs SS141A |
SS143A | Hall Effect Sensor, 7.5mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | SS149A vs SS143A |
SS441A-R | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS149A vs SS441A-R |