Part Details for SS441A-R by Honeywell Sensing and Control
Overview of SS441A-R by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS441A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8316
|
Newark | Honeywell |Honeywell SS441A-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.7700 | Buy Now |
DISTI #
2266-SS441A-R-ND
|
DigiKey | SS441A-R Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Reduced leads length 3,32 mm [0.130 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
177 In Stock |
|
$1.2900 / $2.4700 | Buy Now |
DISTI #
51645791
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1423 | Americas - 110 |
|
$2.5878 / $3.2715 | Buy Now |
DISTI #
33654492
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 60 |
|
$1.6600 | Buy Now |
|
Master Electronics | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Reduced leads length 3,32 mm [0.130 in] long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
177 In Stock |
|
$1.2900 / $2.4700 | Buy Now |
Part Details for SS441A-R
SS441A-R CAD Models
SS441A-R Part Data Attributes
|
SS441A-R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS441A-R
Honeywell Sensing and Control
Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Type | DIGITAL CURRENT | |
Output Voltage-Max | 0.4 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 0.05 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SS441A-R
This table gives cross-reference parts and alternative options found for SS441A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS441A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS441A-T2 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS441A-R vs SS441A-T2 |
SS441A-T3 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS441A-R vs SS441A-T3 |