-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Virtual Ground 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2425MD-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Min Qty: 235 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4180 In Stock |
|
$1.2800 | Buy Now |
DISTI #
TLE2425MD-ND
|
DigiKey | IC VREF GND REF 0.8% 8SOIC Min Qty: 235 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$1.5642 | Buy Now |
DISTI #
595-TLE2425MD
|
Mouser Electronics | Voltage References Prec Virtual Ground RoHS: Compliant | 407 |
|
$1.2900 / $2.6300 | Buy Now |
|
Rochester Electronics | Precision Virtual Ground, SOIC-8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4180 |
|
$1.1000 / $1.2900 | Buy Now |
|
Chip1Cloud | PRECISION VIRTUAL GROUND | IC VREF GND REF 2.5V 8SOIC | 8400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2425MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425MD
Texas Instruments
Precision Virtual Ground 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INPUT VOLTAGE RANGE IS 4V TO 40V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2425MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2425MDG4 | Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2425MD vs TLE2425MDG4 |
TLE2425CDRG4 | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425MD vs TLE2425CDRG4 |
TLE2425IDR | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425MD vs TLE2425IDR |