-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Virtual Ground 8-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2425CPS-ND
|
DigiKey | IC VREF GND REF 0.8% 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9280 In Stock |
|
$1.4500 | Buy Now |
DISTI #
TLE2425CPS-ND
|
DigiKey | IC VREF GND REF 0.8% 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
217 In Stock |
|
$2.1491 / $2.9800 | Buy Now |
DISTI #
595-TLE2425CPS
|
Mouser Electronics | Voltage References Prec Virtual Ground RoHS: Compliant | 181 |
|
$1.3100 / $2.9700 | Buy Now |
|
Rochester Electronics | TLE2425 - Precision Virtual Ground, SOP-8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9280 |
|
$1.2400 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC VREF GND REF 2.5V 8SO | 3120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2425CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CPS
Texas Instruments
Precision Virtual Ground 8-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | INPUT VOLTAGE RANGE IS 4V TO 40V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.08 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLE2425CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2425IDR | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425CPS vs TLE2425IDR |
LT1461ACS8-2.5#PBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | TLE2425CPS vs LT1461ACS8-2.5#PBF |
LT1461ACS8-2.5#TR | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TLE2425CPS vs LT1461ACS8-2.5#TR |
TLE2425CDRG4 | Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2425CPS vs TLE2425CDRG4 |
TLE2425MDG4 | Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2425CPS vs TLE2425MDG4 |
LT1461ACS8-2.5 | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TLE2425CPS vs LT1461ACS8-2.5 |
LT1461AIS8-2.5 | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLE2425CPS vs LT1461AIS8-2.5 |
LT1461ACS8-2.5#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | TLE2425CPS vs LT1461ACS8-2.5#TRPBF |
LT1461ACS8-2.5 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | TLE2425CPS vs LT1461ACS8-2.5 |
LT1461AIS8-2.5#TRPBF | Micropower Precision Low Dropout Series Voltage Reference Family | Analog Devices Inc | TLE2425CPS vs LT1461AIS8-2.5#TRPBF |