-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 6.4-MHz operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$2.5065 / $3.4179 | Buy Now | |
|
Rochester Electronics | TLE2161A Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8502 |
|
$2.0000 / $2.3600 | Buy Now |
|
ComSIT USA | EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 450 |
|
RFQ | |
|
Chip1Cloud | EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS | IC OPAMP JFET 1 CIRCUIT 8SOIC | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2161ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161ACD
Texas Instruments
Single, 36-V, 6.4-MHz operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2161ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2161ACDG4 | OP-AMP, 2500uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, GREEN, SO-8 | Texas Instruments | TLE2161ACD vs TLE2161ACDG4 |
TLE2161AIDRG4 | OP-AMP, 2900uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, GREEN, SO-8 | Texas Instruments | TLE2161ACD vs TLE2161AIDRG4 |
TLE2161AMD | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | TLE2161ACD vs TLE2161AMD |
TLE2161AIDG4 | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161ACD vs TLE2161AIDG4 |
TLE2161AIDR | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161ACD vs TLE2161AIDR |
TLE2161AMDR | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | TLE2161ACD vs TLE2161AMDR |