Part Details for TLE2161AIDRG4 by Texas Instruments
Overview of TLE2161AIDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE2161AIDRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 2900uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8 | 7500 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | OP-AMP, 2900uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8 | 4315 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for TLE2161AIDRG4
TLE2161AIDRG4 CAD Models
TLE2161AIDRG4 Part Data Attributes
|
TLE2161AIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161AIDRG4
Texas Instruments
OP-AMP, 2900uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, GREEN, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for TLE2161AIDRG4
This table gives cross-reference parts and alternative options found for TLE2161AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2161AIDR | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161AIDRG4 vs TLE2161AIDR |
TLE2161AIDG4 | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161AIDRG4 vs TLE2161AIDG4 |