Part Details for TLE2161AMDR by Texas Instruments
Overview of TLE2161AMDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2161AMDR
TLE2161AMDR CAD Models
TLE2161AMDR Part Data Attributes
|
TLE2161AMDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161AMDR
Texas Instruments
OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 3600 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 7000 | |
Width | 3.9 mm |
Alternate Parts for TLE2161AMDR
This table gives cross-reference parts and alternative options found for TLE2161AMDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161AMDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2161ACDG4 | OP-AMP, 2500uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, GREEN, SO-8 | Texas Instruments | TLE2161AMDR vs TLE2161ACDG4 |
TLE2161AIDRG4 | OP-AMP, 2900uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, GREEN, SO-8 | Texas Instruments | TLE2161AMDR vs TLE2161AIDRG4 |
TLE2161AMD | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | TLE2161AMDR vs TLE2161AMD |
TLE2161AIDG4 | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161AMDR vs TLE2161AIDG4 |
TLE2161AIDR | Single, 36-V, 6.4-MHz operational amplifier 8-SOIC | Texas Instruments | TLE2161AMDR vs TLE2161AIDR |