Part Details for TLE2021BCP by Texas Instruments
Overview of TLE2021BCP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2021BCP
TLE2021BCP CAD Models
TLE2021BCP Part Data Attributes:
|
TLE2021BCP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021BCP
Texas Instruments
OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for TLE2021BCP
This table gives cross-reference parts and alternative options found for TLE2021BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021BMJGB | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP | Texas Instruments | TLE2021BCP vs TLE2021BMJGB |
5962-9088101MPA | OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLE2021BCP vs 5962-9088101MPA |
TLE2021MJGB | OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLE2021BCP vs TLE2021MJGB |
TLE2021MJG | OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLE2021BCP vs TLE2021MJG |
5962-9088107QPA | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2021BCP vs 5962-9088107QPA |
TLE2021BMJG | OP-AMP, 200 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLE2021BCP vs TLE2021BMJG |
5962-9088104QPA | OP-AMP, 500 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLE2021BCP vs 5962-9088104QPA |