Part Details for 5962-9088104QPA by Rochester Electronics LLC
Overview of 5962-9088104QPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9088104QPA | Texas Instruments | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9088104QPA
5962-9088104QPA CAD Models
5962-9088104QPA Part Data Attributes
|
5962-9088104QPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9088104QPA
Rochester Electronics LLC
OP-AMP, 500 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.65 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-STD-883 V | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9088104QPA
This table gives cross-reference parts and alternative options found for 5962-9088104QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088104QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021BCP | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs TLE2021BCP |
TLE2021MJGB | OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9088104QPA vs TLE2021MJGB |
5962-9088107QPA | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088104QPA vs 5962-9088107QPA |
5962-9088107QPX | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs 5962-9088107QPX |
TLE2021BIP | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs TLE2021BIP |
TLE2021BMJGB | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP | Texas Instruments | 5962-9088104QPA vs TLE2021BMJGB |
TLE2021BMJG | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088104QPA vs TLE2021BMJG |