Part Details for TLE2021ACDR by Texas Instruments
Overview of TLE2021ACDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE2021ACDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE2021ACDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8852 / $0.9151 | Buy Now |
DISTI #
595-TLE2021ACDR
|
Mouser Electronics | Precision Amplifiers Excalibur High-Speed Low-Power Precision RoHS: Compliant | 0 |
|
$0.9040 / $0.9410 | Order Now |
|
Quest Components | 732 |
|
$1.3377 / $3.5672 | Buy Now | |
DISTI #
TLE2021ACDR
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SO8, ±2÷20VDC,4÷40VDC Min Qty: 1 | 0 |
|
$1.1100 / $1.7900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2MHZ 8SOIC | 10385 |
|
RFQ | |
|
ComSIT USA | EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for TLE2021ACDR
TLE2021ACDR CAD Models
TLE2021ACDR Part Data Attributes
|
TLE2021ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021ACDR
Texas Instruments
Excalibur high-speed low-power single precision operational amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLE2021ACDR
This table gives cross-reference parts and alternative options found for TLE2021ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2021AMP | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLE2021ACDR vs TLE2021AMP |
5962-9088104QPA | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | TLE2021ACDR vs 5962-9088104QPA |
5962-9088107Q2A | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Operational Amplifier 20-LCCC -55 to 125 | TLE2021ACDR vs 5962-9088107Q2A |
TLE2021BCP | Texas Instruments | Check for Price | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLE2021ACDR vs TLE2021BCP |
5962-9088107Q2X | Texas Instruments | Check for Price | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2021ACDR vs 5962-9088107Q2X |
5962-9088104Q2X | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2021ACDR vs 5962-9088104Q2X |
5962-9088104Q2A | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125 | TLE2021ACDR vs 5962-9088104Q2A |
TLE2021IJG | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | TLE2021ACDR vs TLE2021IJG |
TLE2021ACP | Texas Instruments | $1.4417 | Excalibur high-speed low-power single precision operational amplifier 8-PDIP | TLE2021ACDR vs TLE2021ACP |
5962-9088107QPA | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | TLE2021ACDR vs 5962-9088107QPA |