Part Details for TLE2021AIDRG4 by Texas Instruments
Overview of TLE2021AIDRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2021AIDRG4
TLE2021AIDRG4 CAD Models
TLE2021AIDRG4 Part Data Attributes:
|
TLE2021AIDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021AIDRG4
Texas Instruments
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 750000 | |
Width | 3.9 mm |
Alternate Parts for TLE2021AIDRG4
This table gives cross-reference parts and alternative options found for TLE2021AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021AQDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDRG4 vs TLE2021AQDREP |
TLE2021ACDG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC | Texas Instruments | TLE2021AIDRG4 vs TLE2021ACDG4 |
TLE2021ACDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021AIDRG4 vs TLE2021ACDR |
TLE2021AID | Excalibur high-speed low-power single precision operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2021AIDRG4 vs TLE2021AID |
TLE2021AIDG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2021AIDRG4 vs TLE2021AIDG4 |
TLE2021ACDRG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2021AIDRG4 vs TLE2021ACDRG4 |
TLE2021AIDG4 | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLE2021AIDRG4 vs TLE2021AIDG4 |
TLE2021AIDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021AIDRG4 vs TLE2021AIDR |
TLE2021QDREP | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDRG4 vs TLE2021QDREP |