Signal Circuits
TLC555MJG
Texas Instruments
Description: Low Power LinCMOS Timer 8-CDIP -55 to 125

Overview of TLC555MJG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
TLC555MJG Texas Instruments Low Power LinCMOS Timer 8-CDIP -55 to 125
TLC555MJGB Texas Instruments Low Power LinCMOS Timer 8-CDIP -55 to 125

Price & Stock for TLC555MJG by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TLC555MJG
TME IC: peripheral circuit, astable,timer, 2.1MHz, 5÷15VDC, CDIP8 Min Qty: 1 0
  • 1 $16.6000
  • 3 $15.1000
  • 10 $13.4000
  • 25 $12.2500
$12.2500 / $16.6000 RFQ

CAD Models for TLC555MJG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC555MJG by Texas Instruments

TLC555MJG
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY
Analog IC - Other Type
PULSE; RECTANGULAR
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Frequency-Max
1.2 MHz
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
0.7 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TLC555MJG
    Texas Instruments
    Low Power LinCMOS Timer 8-CDIP -55 to 125
    VS

Alternate Parts for TLC555MJG

This table gives cross-reference parts and alternative options found for TLC555MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM555CN 1 Func, BIPolar, PDIP8, Harris Semiconductor TLC555MJG vs LM555CN
M38510/10901BPX PULSE; RECTANGULAR, TIMER, CDIP8 Texas Instruments TLC555MJG vs M38510/10901BPX
5962-8950305PX PULSE; RECTANGULAR, 3MHz, TIMER, CDIP8, CERDIP-8 Texas Instruments TLC555MJG vs 5962-8950305PX
M38510/10901SPX IC SQUARE; PULSE; RECTANGULAR, TIMER, DIP8, 0.250 X 0.375 INCH, DIP-8, Analog Waveform Generation Function NXP Semiconductors TLC555MJG vs M38510/10901SPX
CA0555E PULSE; RECTANGULAR, TIMER, PDIP8 Intersil Corporation TLC555MJG vs CA0555E
JL555BPA IC PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8, Analog Waveform Generation Function National Semiconductor Corporation TLC555MJG vs JL555BPA
JL555BPA PULSE; RECTANGULAR, TIMER, CDIP8, CERDIP-8 Texas Instruments TLC555MJG vs JL555BPA
TS555CN Low power single CMOS timer STMicroelectronics TLC555MJG vs TS555CN
NE555CN 1 Func, BIPolar, PDIP8, DIP-8 Samsung Semiconductor TLC555MJG vs NE555CN
SE555JGB Precision Timer 8-CDIP -55 to 125 Texas Instruments TLC555MJG vs SE555JGB
Part Number Description Manufacturer Compare
NA555P Precision Timers 8-PDIP -40 to 105 Texas Instruments TLC555MJG vs NA555P
ICM7555IPA+ General-Purpose Timers, 8-PDIP-300_MIL, 8 Pins, -20 to 85C Analog Devices Inc TLC555MJG vs ICM7555IPA+
ICM7555MJA/HR 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products TLC555MJG vs ICM7555MJA/HR
TS555CN Low power single CMOS timer STMicroelectronics TLC555MJG vs TS555CN
GLC555 1 Func, 0.5MHz, PDIP8, Goldstar Electron Co Ltd TLC555MJG vs GLC555
TLC556IDR 15V Dual LinCMOS timer 14-SOIC -40 to 85 Texas Instruments TLC555MJG vs TLC556IDR
NE556A 2 Func, BIPolar, PDIP14 Signetics TLC555MJG vs NE556A
ICM7555IPA 1 Func, 0.1MHz, PDIP8 Rochester Electronics LLC TLC555MJG vs ICM7555IPA
SE555CD PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 Texas Instruments TLC555MJG vs SE555CD
LM555CN 1 Func, BIPolar, PDIP8, Harris Semiconductor TLC555MJG vs LM555CN

Related Parts for TLC555MJG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC555MJG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC555MJG by Texas Instruments

  • Please alert me when TLC555MJG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC555MJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC555MJG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC555MJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC555MJG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC555MJG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: