Part Details for TLC336S by STMicroelectronics
Overview of TLC336S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLC336S
TLC336S CAD Models
TLC336S Part Data Attributes:
|
TLC336S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLC336S
STMicroelectronics
600V, 3A, TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for TLC336S
This table gives cross-reference parts and alternative options found for TLC336S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC336S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03FGM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | TLC336S vs AC03FGM |
SM3J44 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | TLC336S vs SM3J44 |
TLC336B | 600V, 3A, TRIAC | STMicroelectronics | TLC336S vs TLC336B |
USM3J48 | TRIAC, 600 V, 3 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | TLC336S vs USM3J48 |
SM3J41 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | TLC336S vs SM3J41 |
SM3J45 | TRIAC, 600 V, 3 A, TRIAC, TO-220AB, LEAD FREE, 13-10G1A, 3 PIN | Toshiba America Electronic Components | TLC336S vs SM3J45 |
BCR3PM-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | TLC336S vs BCR3PM-12 |
TLC336D | 600V, 3A, TRIAC | STMicroelectronics | TLC336S vs TLC336D |