Part Details for TL4810BDW-00R by Texas Instruments
Overview of TL4810BDW-00R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL4810BDW-00R
TL4810BDW-00R CAD Models
TL4810BDW-00R Part Data Attributes:
|
TL4810BDW-00R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4810BDW-00R
Texas Instruments
VACUUM FLUOR DISPLAY DRIVER, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TL4810BDW-00R
This table gives cross-reference parts and alternative options found for TL4810BDW-00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4810BDW-00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4810BDWR | Vacuum Fluorescent Display Drivers 20-SOIC | Texas Instruments | TL4810BDW-00R vs TL4810BDWR |
UCN5810LWF-1 | Vacuum Fluorescent Driver, 10-Segment, BIMOS, PDSO18, 0.300 INCH, PLASTIC, MS-013AB, SOIC-18 | Allegro MicroSystems LLC | TL4810BDW-00R vs UCN5810LWF-1 |
HV6810WG-G | VACUUM FLUOR DISPLAY DRIVER, PDSO20 | Microchip Technology Inc | TL4810BDW-00R vs HV6810WG-G |
HV6810WG | Vacuum Fluorescent Driver, 10-Segment, CMOS, PDSO20, SOP-20 | Supertex Inc | TL4810BDW-00R vs HV6810WG |
TL4810BN-10 | VACUUM FLUOR DISPLAY DRIVER, PDIP18 | Texas Instruments | TL4810BDW-00R vs TL4810BN-10 |
HV6810C | Vacuum Fluorescent Driver, 10-Segment, CDIP18, CERAMIC, DIP-18 | Supertex Inc | TL4810BDW-00R vs HV6810C |
UCN5810EPF | Vacuum Fluorescent Driver, 10-Segment, BIMOS, PQCC20, PLASTIC, LCC-20 | Allegro MicroSystems LLC | TL4810BDW-00R vs UCN5810EPF |
TL4810B1N-10 | VACUUM FLUOR DISPLAY DRIVER, PDIP18 | Texas Instruments | TL4810BDW-00R vs TL4810B1N-10 |
HV6810PJ-G | Vacuum Fluorescent Driver, 10-Segment, PQCC20, 0.353 X 0.353 INCH, 0.180 INCH HEIGHT, 0.50 INCH PITCH, GREEN, PLASTIC, MS-018AA, LCC-20 | Supertex Inc | TL4810BDW-00R vs HV6810PJ-G |
HV6810PJ | Vacuum Fluorescent Driver, 10-Segment, CMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | TL4810BDW-00R vs HV6810PJ |